19-position, 1-row female FFC/FPC receptacle with a 2.54mm pitch. Features copper alloy contacts with tin/lead plating, rated for 2A current and 500V AC/DC. Operating temperature range from -65°C to 105°C, with a UL94 V-0 flammability rating. Designed for free-hanging, cable mounting with IDT termination for flat wire/cable.
Amphenol 65801-019 technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Tin, Lead |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 53.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65801-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.