19-contact, single-row female receptacle for board-to-board applications. Features straight orientation with IDC termination for flat wire/cable. Rated for 2A current and 500V AC/DC, operating between -65°C and 105°C. Constructed with copper alloy contacts plated in tin, housed in blue UL94 V-0 rated material. Lead-free and RoHS compliant.
Amphenol 65801-019LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 53.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-019LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.