28-position, 1-row FFC/FPC connector with a 2.54mm pitch, featuring IDC termination for flat cable. This straight, female connector offers a 2A current rating and 500V voltage rating, constructed with copper alloy contacts plated in tin. Operating within a -65°C to 105°C temperature range, the blue, UL94 V-0 rated housing ensures reliable performance.
Amphenol 65801-028LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 75.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-028LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.