30-position, straight, female FFC/FPC connector with a 2.54mm pitch. Features IDT termination for flexible flat cable and a cable mount, free-hanging design. Constructed with copper alloy contacts plated in tin, offering a 2A current rating and 500V voltage rating. Operates within a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Lead-free and RoHS compliant, housed in blue with a 15.49mm depth and 81.03mm length.
Amphenol 65801-030LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 81.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-030LF to view detailed technical specifications.
No datasheet is available for this part.