9-contact, single-row female receptacle with IDC termination, designed for board-to-board and mezzanine applications. Features a 2.54mm pitch and a straight orientation, accommodating flat wire/cable types. Rated for 2A current and 500V AC, with a maximum operating temperature of 105°C. Constructed with copper nickel alloy contacts and plated with gold and tin, offering UL94 V-0 flammability rating and lead-free compliance.
Amphenol 65801-038LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-038LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.