Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with 11 positions and 1 row, featuring a 2.54mm pitch. This straight, cable mount connector offers Insulation Displacement Termination (IDT) and a current rating of 2A, with a maximum voltage rating of 500V AC. Constructed with copper alloy and copper nickel alloy contacts, it boasts gold plating for enhanced conductivity. The blue housing is UL94 V-0 rated for flammability and operates within a temperature range of -65°C to 105°C. This lead-free, RoHS compliant component is supplied in tray packaging.
Amphenol 65801-040LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 32.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.