14-position, 14-contact straight FFC/FPC connector with a 2.54mm pitch. Features IDC termination and a female gender, designed for flexible flat cable applications. Constructed with copper alloy and copper nickel alloy contacts, plated with gold and GXT for enhanced conductivity. Rated for 2A current and 500V AC voltage, operating between -65°C and 105°C. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Amphenol 65801-043LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 40.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-043LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
