16-position, 1-row FFC/FPC connector with a 2.54mm pitch, featuring straight orientation and IDC termination. This female connector is designed for cable mounting and free hanging applications, boasting a 2A current rating and 500V voltage rating. Constructed with copper alloy and copper nickel alloy contacts plated in gold (GXT), it operates within a temperature range of -65°C to 105°C and is UL94 V-0 flammability rated. The blue housing is lead-free and RoHS compliant.
Amphenol 65801-045LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 45.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-045LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.