20-position, straight, female FFC/FPC connector with 2.54mm pitch. Features IDC termination and a cable mount design for flexible flat cable applications. Constructed with copper alloy and copper nickel alloy contacts, plated with gold and GXT for enhanced conductivity. Rated for 2A current and 500V AC, with an operating temperature range of -65°C to 105°C. Housing is blue and meets UL94 V-0 flammability rating.
Amphenol 65801-049 technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 55.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65801-049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.