Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with 23 positions and a 2.54mm pitch. Features a straight, cable mount orientation with IDC termination. Contact material is copper alloy with gold plating, rated for 2A current and 500V voltage. Operating temperature range is -65°C to 105°C, with a UL94 V-0 flammability rating.
Amphenol 65801-052LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 63.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65801-052LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.