General purpose female receptacle card edge connector featuring 2 contacts in a single row with a 2.54mm pitch. Designed for straight orientation with IDC termination for flat wire/cable, this connector offers a 2A current rating and a 500V voltage rating. Constructed with copper alloy contacts and plated with gold, GXT, and tin, it operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS compliant component is suitable for free hanging or cable mounting.
Amphenol 65801-063LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 126 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-063LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
