Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector, Zero Insertion Force (ZIF) & Low Insertion Force (LIF) type, featuring 13 positions and 13 contacts. Straight orientation, cable mount, free hanging. Contact material is copper alloy with tin plating. Rated for 2A current and 500V AC voltage. Operating temperature range from -65°C to 105°C. Housing color is blue, with a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Amphenol 65801-113LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 37.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-113LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.