30-position, single-row FFC/FPC connector with 2.54mm pitch, featuring IDC termination for ribbon wire/cable. This straight, female connector offers a 2A current rating and 500V voltage rating, operating between -65°C and 105°C. Constructed with copper alloy contacts and tin plating, it boasts a blue housing with UL94 V-0 flammability rating. Designed for free hanging, cable mounting, this ZIF & LIF connector is supplied in trays.
Amphenol 65801-130LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Length | 81.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-130LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.