
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with 11 positions and 11 contacts, featuring a 2.54mm pitch. This straight, female connector utilizes Insulation Displacement Connection (IDC) termination and is designed for cable mounting. Constructed with copper alloy and copper nickel alloy contacts, it boasts gold and GXT plating for enhanced conductivity. Rated for 2A current and 500V AC, it operates within a temperature range of -65°C to 105°C and meets UL94 V-0 flammability standards.
Amphenol 65801-140LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 32.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-140LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.