12-position FFC/FPC connector with a 2.54mm pitch, featuring a straight, cable mount orientation. This ZIF/LIF connector utilizes copper alloy and copper nickel alloy contacts with gold and GXT plating, rated for 2A current and 500V AC. Operating across a -65°C to 105°C temperature range, the blue housing is UL94 V-0 flammability rated. Termination is via Insulation Displacement Connector (IDT) for ribbon wire/cable types.
Amphenol 65801-141LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Length | 35.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Clincher™ |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65801-141LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.