The Amphenol 65801-206 is a 5-contact RCP FFC/FPC connector with a 2.54mm terminal pitch. It features a maximum voltage rating of 500VAC and a maximum current rating of 2A per contact. The connector operates within a temperature range of -65°C to 105°C and is designed for cable mount applications. The Amphenol Clincher™ connector is suitable for use in various industries and applications.
Amphenol 65801-206 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 500VAC |
| Tradename | Clincher™ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 65801-206 to view detailed technical specifications.
No datasheet is available for this part.