The Clincher 3-position IDC connector features a copper nickel alloy contact material with a tin plating, supporting up to 2A of current. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tray packaging with 1632 units per package.
Amphenol 65801-209LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Length | 12.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1632 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65801-209LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.