Amphenol 65820-004 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Depth | 8.1mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 51.18mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65820-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.