26-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of bronze with gold (GXT) plating, a mating length of 0.23 inches, and a contact post length of 3.81mm. Through-hole termination with a solder connection type. Operating temperature range from -65°C to 125°C, with a maximum AC voltage rating of 1kV. Blue housing color, lead-free, and RoHS compliant.
Amphenol 65823-027LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 17.27mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65823-027LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.