34-position, 2-row right-angle IDC header with male pin contacts. Features gold (GXT) plating on bronze contacts for reliable mating. Operates across a wide temperature range of -65°C to 125°C with a 1kV AC voltage rating. Through-hole mounting and solder termination ensure secure installation. Blue housing color and 2.54mm pitch.
Amphenol 65823-033LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 17.27mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 62.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65823-033LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.