Right-angle, male pin header with 10 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This shrouded connector offers a 1kV AC voltage rating and operates between -65°C and 125°C. It utilizes gold, GXT plating on bronze contacts for reliable connectivity, with a contact mating length of 0.23 inches. The blue housing is designed for through-hole mounting with solder termination.
Amphenol 65823-049 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 17.27mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65823-049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.