Right-angle male header connector featuring 14 contacts arranged in 2 rows with a 0.1-inch pitch. Solder termination with gold-plated bronze male pins ensures reliable connectivity. Blue insulator housing supports a maximum operating temperature of 125°C and a voltage rating of 1kV AC. Through-hole mounting facilitates secure board integration.
Amphenol 65823-055LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 17.27mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 37.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65823-055LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.