14-position, 2-row right-angle header with ejector latch for wire housing applications. Features male pin contacts with gold, GXT plating on bronze material, offering a contact mating length of 0.23 inches. Mounts via through-hole termination with a 2.54mm pitch and 0.1-inch row spacing. Operates within a temperature range of -65°C to 125°C with a 1kV AC voltage rating. Blue housing color, 37.08mm length, 17.27mm depth, and RoHS compliant.
Amphenol 65823-057LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 17.27mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 37.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65823-057LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.