
The Amphenol 65823-161LF is a 16-contact rectangular connector with a 2-row right-angle configuration and a 2.54mm pitch. It features a blue housing and is packaged in a tray with 100 units. The connector has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1kV AC. It is RoHS compliant and has a termination type of solder.
Amphenol 65823-161LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Post Length | 17.15mm |
| Depth | 17.27mm |
| Housing Color | Blue |
| Length | 39.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65823-161LF to view detailed technical specifications.
No datasheet is available for this part.