40-position, 2-row right-angle male pin header with 2.54mm pitch and 0.1-inch row spacing. Features gold GXT plating on bronze contacts, a 0.23-inch mating length, and 2.67mm contact post length. Operates within a -65°C to 125°C temperature range and has a 1kV AC voltage rating. Through-hole termination with solder connection, housed in blue.
Amphenol 65823-181 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 17.27mm |
| Housing Color | Blue |
| Length | 70.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65823-181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.