Amphenol 65824-001 technical specifications.
| Depth | 6.6mm |
| Lead Free | Contains Lead |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65824-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.