Amphenol 65829-003 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, GXT |
| Depth | 9.78mm |
| Height | 0.385inch |
| Housing Color | Black |
| Length | 5.08mm |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-Jump™ |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65829-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.