Amphenol 65846-005ELF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Length | 68.58mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65846-005ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.