
This 6-position female socket connector features a 2-row design with a maximum voltage rating of 1kV and supports wire gauges from 22 to 36 AWG. It is made from UL94 V-0 material and is RoHS compliant. The connector is available in a bulk packaging quantity of 1000 pieces and has a pitch of 2.54mm. It is designed for free-hanging mounting and has a length of 7.62mm and a depth of 13.84mm.
Amphenol 65846-015ELF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 7.62mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65846-015ELF to view detailed technical specifications.
No datasheet is available for this part.
