6-contact, 2-row female receptacle connector with a 2.54mm (0.1 inch) pitch. Features a straight orientation, crimp terminal termination, and a latching mechanism for secure mating. Designed for free-hanging, cable mounting, this connector operates within a temperature range of -40°C to 105°C and has a voltage rating of 1kV. Suitable for wire gauges from 36AWG to 22AWG, it boasts a black, lead-free insulator and housing.
Amphenol 65846-015LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65846-015LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.