Amphenol 65846-016 technical specifications.
| Contact Gender | Female |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65846-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.