12-contact, 2-row female receptacle board connector with a 2.54mm pitch. Features straight orientation, crimp termination, and a latch mechanism for secure connection. Rated for 1kV AC, this lead-free component is designed for free-hanging, cable mounting and accommodates wire gauges from 36AWG to 22AWG. The black insulator and housing ensure durability.
Amphenol 65846-017LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 13.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65846-017LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.