Amphenol 65846-018 technical specifications.
| Gender | Male |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65846-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.