40-contact, 2-row female receptacle connector with a 2.54mm pitch. Features a straight orientation, crimp termination, and a latch for secure connection. Rated for 1kV AC, operating between -40°C and 105°C, and supports wire gauges from 36AWG to 22AWG. Black insulator and housing, lead-free and RoHS compliant. Designed for free-hanging, cable mounting.
Amphenol 65846-024LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65846-024LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.