
10-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold/GXT plating and a mating length of 0.23 inches. Straight, through-hole mount termination with solder. Operating temperature range of -65°C to 125°C and a maximum AC voltage rating of 1kV. Housing color is blue, with black contact color.
Amphenol 65863-001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 9.1mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 33.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65863-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
