26-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features copper alloy, bronze contacts with gold/GXT plating and a 3A current rating. Designed for through-hole mounting with solder termination, operating between -65°C and 125°C with a 1kV voltage rating. Housing is blue, contacts are black, and it is supplied in tray packaging.
Amphenol 65863-025 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.1mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 54.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65863-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.