26-position, 2-row shrouded header with 2.54mm pitch and straight, through-hole mounting. Features male pin contacts made of copper alloy and bronze with gold/GXT plating, offering a 0.23-inch mating length and 17.15mm post length. Rated for 1kV AC, operating between -65°C and 125°C, with a 9.1mm depth and 54.1mm length. Terminated via solder, this lead-free, RoHS-compliant component is supplied in tray packaging.
Amphenol 65863-029LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 17.15mm |
| Contact Type | Male Pin |
| Depth | 9.1mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 54.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65863-029LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.