
This 14-position connector features copper alloy contacts and a blue housing. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a package quantity of 100 and is packaged in a tray. It has a pitch of 2.54mm and is terminated with solder. The connector is RoHS compliant and is not radiation hardened.
Amphenol 65863-059LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.84mm |
| Contact Post Length | 17.15mm |
| Depth | 9.1mm |
| Housing Color | Blue |
| Length | 38.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65863-059LF to view detailed technical specifications.
No datasheet is available for this part.