
The 65863-067PLF connector features 20 positions in a 2-row configuration with a 2.54mm pitch. It has a maximum operating temperature of 125°C and a minimum of -65°C. The connector is designed for through hole mount and has a gold plated contact with a bronze base material. It is RoHS compliant and available in a tray packaging with 20 pieces per package.
Amphenol 65863-067PLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.1mm |
| Housing Color | Blue |
| Length | 46.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65863-067PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.