Amphenol 65863-083 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 34 |
| Contact Gender | MALE |
| Manufacturer Series | 65863 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94VE-0 |
| Contact Finish Termination | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 65863-083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.