26-position, 2-row shrouded ejector header with straight, through-hole mounting and 2.54mm pitch. Features male pin contacts made of copper alloy with gold/GXT plating and a 0.23-inch mating length. Offers a 1kV AC voltage rating and operates between -65°C and 125°C. Housing is blue, contacts are black, and termination is solder.
Amphenol 65863-193LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 17.15mm |
| Contact Type | Male Pin |
| Depth | 9.1mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 54.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65863-193LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.