24-position, 2-row shrouded header with straight, through-hole mounting and solder termination. Features a 2.54mm pitch and 0.1-inch row spacing, with male pin contacts made of copper alloy and bronze, plated with gold and GXT. Operating temperature range from -65°C to 125°C, with a maximum AC voltage rating of 1kV. Housing is blue, and the component is supplied in trays of 800 units.
Amphenol 65863-470LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 9.1mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 51.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65863-470LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.