Amphenol 65863-581LF technical specifications.
| Contact Material | Bronze |
| Depth | 9.1mm |
| Housing Color | Blue |
| Length | 76.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65863-581LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.