Amphenol 65873-001 technical specifications.
| Contact Gender | Female |
| Number of Positions | 10 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Quickie™, Basics+ |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65873-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.