Amphenol 65873-005 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Number of Positions | 26 |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65873-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.