Amphenol 65873-007 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Number of Positions | 40 |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65873-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.