Amphenol 65873-014 technical specifications.
| Depth | 14.99mm |
| Length | 60.71mm |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65873-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.