This connector features 10 contacts with a right angle orientation, a 2.54mm pitch, and a length of 19.81mm. The housing is black in color. The connector is packaged in a tray with 250 units per package. It is not radiation hardened and is not RoHS compliant.
Amphenol 65895-004 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 3.17mm |
| Depth | 16.43mm |
| Housing Color | Black |
| Length | 19.81mm |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65895-004 to view detailed technical specifications.
No datasheet is available for this part.