Amphenol 65900-001 technical specifications.
| Color | Grey |
| Contact Plating | Palladium Nickel |
| Current Rating | 2A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 1kV |
| Wire/Cable Type | PVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65900-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.