Amphenol 65902-001 technical specifications.
| Cable Length (m) | 0.177 |
| Cable Type | Wire Lead |
| Connector Type A | 4POS RJ-45 |
| Connector Type B | Fork Terminal |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 65902-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.